MS27473E14B15P

Heilind Number:AAOMS27473E14B15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B15P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B15P
SKU:AAOMS27473E14B15P

Detailed Description

The MIL-DTL-38999 Series II connectors with up to 128 contacts offer durable and reliable connectivity in harsh environments, designed for a wide range of applications. Featuring front and rear wall mount options, as well as various plug configurations, they ensure versatile installation. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding conditions. Constructed with aluminum shells and available in different plating options, including RoHS compliant finishes, they guarantee high performance and longevity. Perfect for military and aerospace use, these connectors meet stringent MIL-DTL-38999 II standards, providing secure and efficient electrical connections in critical systems.