MS27473E14B15PC

Heilind Number:AAOMS27473E14B15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B15PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B15PC
SKU:AAOMS27473E14B15PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and a wide operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they feature straight, RFI grounding, and standard plugs with a 90-degree cable clamp, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections in demanding applications. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they meet stringent military specifications for durability and performance.