MS27473E14B15PD

Heilind Number:AAOMS27473E14B15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B15PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B15PD
SKU:AAOMS27473E14B15PD

Detailed Description

The MIL-DTL-38999 Series II connectors offer rugged performance with up to 128 contacts, ideal for harsh environments. Featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable connectivity in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors provide versatility in design. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they guarantee durability and performance. Compliant with military specification MIL-DTL-38999 II, these connectors are essential for applications requiring secure and efficient electrical connections in aerospace, defense, and other critical industries.