| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B18P L/C |
| SKU: | AAOMS27473E14B18P L/C |
MS27473E14B18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27473E14B18PLC model, offer a rugged and reliable solution for demanding environments. With a straight plug design and bayonet coupling, they ensure secure connections in military and industrial applications. Featuring 18 removable crimp contacts (size 20) for efficient wiring, these connectors are built for conductivity and longevity. The aluminum shell with electroless nickel and cadmium olive drab plating provides durability and corrosion resistance. With a service rating of Class E and an operating temperature range of -65 °C to 175 °C, they are suitable for a wide range of harsh conditions. Please note that this assembly does not ship with contacts.