MS27473E14B18S

Heilind Number:AAOMS27473E14B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B18S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B18S
SKU:AAOMS27473E14B18S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert, ensuring reliable connectivity. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, these connectors offer versatility. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp for flexible installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with aluminum shells and a range of plating options including cadmium and nickel, they provide durability and corrosion resistance. RoHS certified finishes are also available. These connectors, meeting MIL-DTL-38999 II specifications, are essential for military and industrial applications requiring high-performance and rugged connectivity solutions.