MS27473E14B18SA

Heilind Number:AAOMS27473E14B18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B18SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B18SA
SKU:AAOMS27473E14B18SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, suitable for harsh environments. These environmentally sealed connectors boast a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Crafted with aluminum shells and offering plating options including cadmium and nickel, these connectors prioritize durability. With RoHS-certified finishes available, they meet environmental compliance standards, making them ideal for military, aerospace, and industrial applications.