MS27473E14B18SD

Heilind Number:AAOMS27473E14B18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B18SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B18SD
SKU:AAOMS27473E14B18SD

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering reliable performance with up to 128 contacts housed in a durable insert. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are designed for versatility. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, as well as 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors provide flexibility in connectivity. Crafted from aluminum shells with plating choices like electroless nickel and cadmium finishes, they ensure both durability and compliance with RoHS regulations. Suitable for military and industrial applications, these MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in harsh environments.