MS27473E14B35P

Heilind Number:AAOMS27473E14B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B35P
SKU:AAOMS27473E14B35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various styles such as front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for durability in harsh environments. These connectors, designed for reliability, come in aluminum shells with multiple plating options including cadmium-free finishes for RoHS compliance. With gold-plated removable crimp contacts and a bayonet mating type, they ensure secure connections and conductivity, ideal for applications requiring high performance in challenging conditions.