| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B35PC L/C |
| SKU: | AAOMS27473E14B35PC L/C |
MS27473E14B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Connectors are engineered for high-performance in harsh environments, offering up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for installation. The plugs, available in straight, RFI grounding, and standard with a 90-degree cable clamp, guarantee secure connections. Utilizing M39029 rear release crimp contacts, these connectors offer superior reliability. Constructed with aluminum shells and offering a choice of plating options including RoHS certified finishes, they prioritize durability and compliance. Please note that this assembly does not ship with contacts.