MS27473E14B35PD

Heilind Number:AAOMS27473E14B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B35PD
SKU:AAOMS27473E14B35PD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering durable environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for versatility. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Utilizing M39029 rear release crimp contacts in different sizes, these connectors guarantee efficient conductivity. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they provide excellent corrosion resistance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial applications requiring rugged and high-performance connectivity.