| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B35P L/C |
| SKU: | AAOMS27473E14B35P L/C |
MS27473E14B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast a robust design, ideal for withstanding harsh environments. Featuring up to 128 contacts within a sealed insert, they ensure reliable performance in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With straight, RFI grounding, and standard plug variations, including a 90-degree cable clamp, they cater to diverse application needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure connections. Constructed from aluminum with plating options like cadmium-free finishes, they meet stringent environmental standards. Suitable for military and industrial applications, these connectors are renowned for their durability and conductivity. Please note that this assembly does not ship with contacts.

