| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B35S L/C |
| SKU: | AAOMS27473E14B35S L/C |
MS27473E14B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E14B35SLC model, offer reliable electrical connectivity in harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are suitable for a wide range of applications. Featuring 37 removable crimp contacts in a straight plug configuration, they ensure secure connections. The electroless nickel and cadmium olive drab finish coating provide corrosion resistance, making them ideal for rugged use. Please note that this assembly does not ship with contacts.