MS27473E14B37P

Heilind Number:AAOMS27473E14B37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B37P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B37P
SKU:AAOMS27473E14B37P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in design. With aluminum shells and multiple plating options including cadmium and nickel, these connectors ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. These military-grade connectors, compliant with MIL-DTL-38999 II specifications, are suitable for demanding applications requiring high performance in extreme conditions.