MS27473E14B37S

Heilind Number:AAOMS27473E14B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B37S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B37S
SKU:AAOMS27473E14B37S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within their environmentally sealed inserts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front wall, rear wall, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they accommodate different cable clamp requirements. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliability with gold-plated removable crimp contacts in a 22M(37) size. Constructed with aluminum shells and offering multiple plating options, including electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Suitable for applications demanding high performance in harsh conditions, these connectors meet stringent quality standards for conductivity, ingress protection, and service life.