MS27473E14B5P

Heilind Number:AAOMS27473E14B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B5P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B5P
SKU:AAOMS27473E14B5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in aluminum shells with plating options including cadmium and nickel, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a rugged construction and RoHS compliant finishes, they meet the stringent requirements of military and industrial standards.