MS27473E14B5PA

Heilind Number:AAOMS27473E14B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B5PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B5PA
SKU:AAOMS27473E14B5PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. The connectors use M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they prioritize durability and environmental compliance. Meeting military specification MIL-DTL-38999 II, these circular connectors are reliable and suitable for diverse industries.