MS27473E14B5PB

Heilind Number:AAOMS27473E14B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B5PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B5PB
SKU:AAOMS27473E14B5PB

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles. With operating temperatures ranging from -65°C to 200°C, these connectors are ideal for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering various plating options like electroless nickel and cadmium olive drab, these connectors ensure durability and reliability. RoHS compliant finishes are also available. The MS27473 model specifically features a straight plug design with 5 gold-plated contacts (size 16), suitable for male pin connections in environmental resistant settings. With a service rating of II, these connectors guarantee high performance with 500 mating cycles.