MS27473E14B5PC

Heilind Number:AAOMS27473E14B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B5PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B5PC
SKU:AAOMS27473E14B5PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors offer versatility and reliability. Available in various receptacle types including front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The straight, RFI grounding, and standard plugs with 90-degree cable clamp options ensure secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors guarantee durability. Utilizing M39029 rear release crimp contacts, they provide efficient connectivity in size 22D, 22M, 22, 20, 16, and 12. Compliant with military specification MIL-DTL-38999 II, these connectors are suited for demanding applications requiring high performance in challenging conditions.