MS27473E14B97S

Heilind Number:AAOMS27473E14B97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B97S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B97S
SKU:AAOMS27473E14B97S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, these connectors offer reliable connectivity. They come in aluminum shells with plating options including cadmium and nickel. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With RoHS certified cadmium-free finishes, they meet environmental standards. Ideal for military and aerospace applications, these connectors guarantee durability and performance in demanding conditions.