| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B97SA L/C |
| SKU: | AAOMS27473E14B97SA L/C |
MS27473E14B97SA L/C
Specifications
Detailed Description
Featuring a MIL-DTL-38999 Series II design, the MS27473E14B97SA L/C connector offers robust connectivity in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, it ensures reliable performance in extreme conditions. This straight plug connector, with 12 contacts in shell size 14, is suitable for various applications. Constructed with aluminum shells and coated with electroless nickel and cadmium olive drab finishes, it guarantees durability and corrosion resistance. Please note that this assembly does not ship with contacts.