| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14B97SB L/C |
| SKU: | AAOMS27473E14B97SB L/C |
MS27473E14B97SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, deliver exceptional performance in harsh environments with an operating temperature range of -65 °C to 200 °C. With various receptacle configurations including front and rear wall mount, jam nut, and box mount options, they ensure secure connectivity in demanding applications. Available in 9 shell sizes with 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they provide reliable performance with RoHS compliant options. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing durability and efficiency. Please note that this assembly does not ship with contacts.