MS27473E14B97SD

Heilind Number:AAOMS27473E14B97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14B97SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14B97SD
SKU:AAOMS27473E14B97SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, providing robust connectivity in harsh environments. Designed for military specifications, these connectors offer front and rear wall mount options, as well as jam nut and box mount receptacles. With operating temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and plating options, including RoHS compliant finishes, these connectors are ideal for applications requiring durability and high conductivity. Utilizing removable crimp contacts, they guarantee secure and efficient connections, with a mating life of 500 cycles. Crafted from aluminum, these connectors are environmentally sealed and offer unparalleled ingress protection, making them suitable for a wide range of industries. Whether for aerospace, defense, or industrial use, the MIL-DTL-38999 Series II connectors deliver exceptional reliability and performance.