| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F15SA L/C |
| SKU: | AAOMS27473E14F15SA L/C |
MS27473E14F15SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, engineered for demanding environments with their sealed construction and wide operating temperature range of -65°C to 200°C. Featuring a variety of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. With aluminum shells and a choice of plating options, they ensure durability and performance in harsh conditions. Utilizing M39029 rear release crimp contacts, they provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.