| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F18PB L/C |
| SKU: | AAOMS27473E14F18PB L/C |
MS27473E14F18PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E14F18PBLC model, offer robust connectivity solutions for harsh environments. With a maximum operating temperature of 200°C and a minimum of -65°C, these plug connectors are designed for reliable performance in extreme conditions. Featuring a straight plug, bayonet coupling, and 18 removable crimp contacts, they ensure secure and efficient connections. The electroless nickel finish provides enhanced durability and conductivity. Please note that this assembly does not ship with contacts.