| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F18P L/C |
| SKU: | AAOMS27473E14F18P L/C |
MS27473E14F18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design with up to 128 contacts, are the ideal solution for demanding environments. With options for front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation possibilities. Constructed from aluminum with various plating options, including electroless nickel, they ensure reliable conductivity in a wide range of applications. With a temperature range of -65 °C to 200 °C and compliance with military specifications, these connectors guarantee durability and performance. Please note that this assembly does not ship with contacts.