| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F18SA L/C |
| SKU: | AAOMS27473E14F18SA L/C |
MS27473E14F18SA L/C
Specifications
Detailed Description
Introducing the MS27473E14F18SA L/C, a MIL-DTL-38999 Series II connector designed for rugged environments. With a straight plug mounting type and 18 female socket contacts, this connector ensures reliable conductivity in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Featuring an aluminum shell with electroless nickel plating, it offers superior durability and corrosion resistance. Perfect for military and aerospace applications, it meets high reliability standards. Please note that this assembly does not ship with contacts.