MS27473E14F35P

Heilind Number:AAOMS27473E14F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14F35P
SKU:AAOMS27473E14F35P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range from -65°C to 200°C, these connectors are designed for durability. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come with a choice of plating options, ensuring corrosion resistance. With RoHS certified finishes available, these connectors guarantee compliance with environmental standards. Ideal for military and industrial applications, they boast a service rating of M and provide 500 mating cycles. Trusted for their conductivity and ingress protection, MIL-DTL-38999 Series II connectors offer unparalleled performance in critical operations.