| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F35P L/C |
| SKU: | AAOMS27473E14F35P L/C |
MS27473E14F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, featuring up to 128 contacts in an insert, are engineered for rugged environments with their environmental sealing and wide operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation options. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. With 9 shell sizes and 52 insert arrangements utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Constructed with aluminum shells and available in multiple plating options, these connectors are durable and corrosion-resistant, meeting MIL-DTL-38999 II specifications for high-reliability applications. Please note, this assembly does not ship with contacts.