| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F5S L/C |
| SKU: | AAOMS27473E14F5S L/C |
MS27473E14F5S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a robust insert, are engineered for exceptional performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Crafted from durable aluminum shells with a choice of plating options, including RoHS compliant finishes, these connectors guarantee long-lasting durability. It is important to note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements.