| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97PA L/C |
| SKU: | AAOMS27473E14F97PA L/C |
MS27473E14F97PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E14F97PALC model, are meticulously engineered for high-reliability electrical connections in harsh environments. With a straight plug design, these connectors feature bayonet coupling for easy and secure mating. Constructed with durable aluminum shells and electroless nickel coating, they offer superior corrosion resistance. Operating temperature ranges from -65 °C to 200 °C, ensuring performance in extreme conditions. This assembly, with 12 gold-plated male pin contacts (4 size 16, 8 size 20), is classified as service class E, suitable for environment-resistant box and through bulkhead mounting receptacle types. Please note that this assembly does not ship with contacts.