| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97PB L/C |
| SKU: | AAOMS27473E14F97PB L/C |
MS27473E14F97PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts for reliable connectivity in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for military and industrial applications. Available in various receptacle configurations, such as front wall mount and jam nut, these connectors offer versatility in installation. Made of aluminum with plating options like electroless nickel, they ensure optimal conductivity and durability. RoHS compliant finishes demonstrate environmental responsibility. Please note that this assembly does not ship with contacts.