| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97PC L/C |
| SKU: | AAOMS27473E14F97PC L/C |
MS27473E14F97PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Connectors offer robust and reliable electrical connectivity in harsh environments, with up to 128 contacts housed in a sealed insert. Designed for military and industrial applications, these connectors feature a wide operating temperature range from -65°C to 200°C and are available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Made of durable aluminum, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options include cadmium and nickel finishes, with RoHS certified alternatives available. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.