| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97P L/C |
| SKU: | AAOMS27473E14F97P L/C |
MS27473E14F97P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E14F97PLC model, offer high-performance connectivity in demanding environments. With a durable aluminum shell and electroless nickel plating, they ensure reliable operation even in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring a straight plug design with bayonet coupling, these connectors are easy to install in a variety of applications. The 14-97 shell size accommodates 12 contacts, with a mix of 16(4) and 20(8) contact sizes. Please note that this assembly does not ship with contacts.