MS27473E14F97S

Heilind Number:AAOMS27473E14F97S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14F97S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14F97S
SKU:AAOMS27473E14F97S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with options for plating, such as gold, electroless nickel, and cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With a service rating of I and 500 mating cycles, these connectors are ideal for demanding applications requiring environmental resistance.