| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97SA L/C |
| SKU: | AAOMS27473E14F97SA L/C |
MS27473E14F97SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within a sealed insert, offer robust connectivity solutions for harsh environments. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in aerospace, defense, and other rugged environments. The aluminum shells, available in different plating finishes such as electroless nickel, guarantee durability. Please note that this assembly does not ship with contacts.