| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E14F97SC L/C |
| SKU: | AAOMS27473E14F97SC L/C |
MS27473E14F97SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E14F97SCLC, stand out for their robust construction and high-performance capabilities. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in harsh conditions. Operating smoothly in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Crafted from durable aluminum with electroless nickel plating, they guarantee longevity even in demanding environments. It's important to note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and industrial use, these connectors are a dependable choice for mission-critical operations.