MS27473E14F97SD

Heilind Number:AAOMS27473E14F97SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14F97SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14F97SD
SKU:AAOMS27473E14F97SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating effectively in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility with various mount types such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel, they ensure durability and performance. With a focus on RoHS compliance, these connectors are ideal for applications requiring stringent environmental standards.