MS27473E16A26P

Heilind Number:AAOMS27473E16A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A26P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A26P
SKU:AAOMS27473E16A26P

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering exceptional durability and performance. With up to 128 contacts in each insert, these connectors provide reliable connectivity in a wide range of applications. Featuring a robust aluminum shell and various plating options, including electroless nickel and cadmium finishes, they ensure corrosion resistance and longevity. The connectors are designed for versatility, with options for front and rear wall mount, jam nut, and box mount receptacles. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Operating at temperatures ranging from -65 °C to 200 °C, they are suitable for harsh conditions. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding military, aerospace, and industrial environments.