MS27473E16A26S

Heilind Number:AAOMS27473E16A26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A26S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A26S
SKU:AAOMS27473E16A26S

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, jam nut, and box mount receptacles, they ensure secure installations. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. With an operating temperature range from -65°C to 200°C, they are suitable for diverse applications. Crafted from aluminum, they come with various plating options, including cadmium-free finishes, meeting RoHS standards. These connectors, compliant with military spec MIL-DTL-38999 II, guarantee durability and conductivity, making them ideal for demanding environments.