MS27473E16A35S

Heilind Number:AAOMS27473E16A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A35S
SKU:AAOMS27473E16A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a rugged insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatility in installation. Featuring aluminum shells and various plating options such as electroless nickel and cadmium finishes, these connectors ensure durability. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a straight plug design and gold contact plating, they offer reliable performance, making them ideal for military and industrial use.