| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16A6PA L/C |
| SKU: | AAOMS27473E16A6PA L/C |
MS27473E16A6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E16A6PA L/C, offer rugged durability for harsh environments with their aluminum shells and various plating options. Featuring up to 128 contacts in an insert, these connectors ensure reliable performance in demanding applications. Available in different configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a range of environments. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Meeting stringent MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial use. Please note that this assembly does not ship with contacts.