MS27473E16A6PB

Heilind Number:AAOMS27473E16A6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A6PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A6PB
SKU:AAOMS27473E16A6PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. These connectors, with RoHS compliant options, are ideal for applications requiring durability and high performance in challenging environments.