MS27473E16A8P

Heilind Number:AAOMS27473E16A8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A8P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A8P
SKU:AAOMS27473E16A8P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts housed in an insert, delivering reliable connectivity in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mounts, jam nut, and box mounts, they provide versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors suit diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure high-quality standards for defense and aerospace applications. Constructed with aluminum shells and offering multiple plating choices such as electroless nickel and cadmium finishes, these connectors prioritize durability and performance. With RoHS-certified cadmium-free options available, they also address environmental concerns. Whether for military, aerospace, or industrial use, MIL-DTL-38999 Series II connectors deliver reliable and efficient connectivity solutions.