MS27473E16A99P

Heilind Number:AAOMS27473E16A99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A99P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A99P
SKU:AAOMS27473E16A99P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, they cater to different installation requirements. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability and performance in demanding applications. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and longevity. Suitable for use in environments requiring RoHS compliance, they are ideal for aerospace, defense, and industrial applications.