MS27473E16A99SA

Heilind Number:AAOMS27473E16A99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16A99SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16A99SA
SKU:AAOMS27473E16A99SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, they ensure reliable connectivity. Available in aluminum shells with multiple plating options, including RoHS compliant finishes, they guarantee durability and performance. Perfect for military and industrial use, these connectors are essential for ensuring secure and efficient electrical connections in challenging conditions.