| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16A99SD L/C |
| SKU: | AAOMS27473E16A99SD L/C |
MS27473E16A99SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E16A99SDLC, offer unparalleled performance in harsh environments with their robust construction and wide temperature range of -65 °C to 200 °C. Featuring 23 contacts and a straight plug design, these connectors ensure secure and reliable electrical connections in aerospace, defense, and industrial applications. With electroless nickel and iridescent yellow cadmium plating options available, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.