MS27473E16B26S

Heilind Number:AAOMS27473E16B26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E16B26S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E16B26S
SKU:AAOMS27473E16B26S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering secure environmental sealing. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with different plating options, including cadmium-free finishes, ensuring durability and reliability. Compliant with military specification MIL-DTL-38999 II, they are ideal for use in demanding environments that require rugged and high-performance connectivity solutions.