| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B26SA L/C |
| SKU: | AAOMS27473E16B26SA L/C |
MS27473E16B26SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering reliable connectivity with up to 128 contacts in a sealed insert. Featuring various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. With a wide operating temperature range of -65°C to 200°C and durable aluminum shells with multiple plating options, these connectors ensure performance in harsh conditions. Meeting military specification MIL-DTL-38999 II, they are suitable for defense, aerospace, and other high-reliability industries. Please note that this assembly does not ship with contacts.