| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B26SC L/C |
| SKU: | AAOMS27473E16B26SC L/C |
MS27473E16B26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within a durable insert, are engineered for reliable performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure functionality in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. The plugs, with straight, RFI grounding, and standard options, provide secure connections with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II and crafted with aluminum shells, these connectors guarantee durability and performance. Offering multiple plating options, including RoHS-certified finishes, they prioritize environmental compliance. Ideal for aerospace, defense, and industrial applications, these connectors deliver optimal conductivity and resilience. Please note that this assembly does not ship with contacts.