| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E16B26SD L/C |
| SKU: | AAOMS27473E16B26SD L/C |
MS27473E16B26SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for reliable performance in harsh environments. With an operating temperature range of -65°C to 200°C and a variety of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Available in straight, RFI grounding, and standard plug configurations with a 90-degree cable clamp, they are suitable for a wide range of applications. Compliant with military specification MIL-DTL-38999 II, they ensure high-quality construction. Made of aluminum with plating options such as electroless nickel and cadmium finishes, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.